The MAX8863SEUK-T is a linear voltage regulator with a maximum output voltage of 6.5V and a minimum output voltage of 1.25V. It can supply a maximum current of 0.12A and has a maximum operating temperature of 150°C. The device is packaged in a SOT-23, 5 PIN package and is suitable for use in applications where a stable voltage is required. The MAX8863SEUK-T is designed to operate over a temperature range of -40°C to 85°C and has a maximum input voltage of 7V.
Maxim MAX8863SEUK-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 6.5 |
| Output Current1-Max | 0.12 |
| Voltage Tolerance-Max | 3.2 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.055 |
| Output Voltage1-Nom | 2.84 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.01704 |
| Load Regulation-Max | 0.057 |
| Dropout Voltage1-Max | 0.12 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8863SEUK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.