The MAX8863TEUK is a 5-pin dual output low dropout (LDO) regulator from Maxim. It has a minimum output voltage of 1.215V and a maximum output voltage of 6.5V. The regulator can supply a maximum current of 0.12A. The device is packaged in a SOT-23 package and has an operating temperature range of -40°C to 150°C. The MAX8863TEUK is a linear voltage regulator.
Maxim MAX8863TEUK technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.215 |
| Output Voltage1-Max | 6.5 |
| Output Current1-Max | 0.12 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.15 |
| Dropout Voltage1-Max | 0.12 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8863TEUK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.