The MAX8863TEUK-TG1K is a 3.15V 6.5V linear voltage regulator with a maximum output current of 120mA. It features a dropout voltage of 1.215V and operates within a temperature range of -40°C to 150°C. The device is packaged in a 1.625mm wide, 2.9mm long LSSOP package.
Maxim MAX8863TEUK-TG1K technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.215 |
| Output Voltage1-Max | 6.5 |
| Output Current1-Max | 0.12 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.15 |
| Dropout Voltage1-Max | 0.12 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8863TEUK-TG1K to view detailed technical specifications.
No datasheet is available for this part.