Maxim MAX8863TMUK/PR3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Output Voltage1-Min | 1.205 |
| Output Voltage1-Max | 6.5 |
| Output Current1-Max | 0.12 |
| Voltage Tolerance-Max | 3.2 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.055 |
| Output Voltage1-Nom | 3.15 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0189 |
| Load Regulation-Max | 0.063 |
| Dropout Voltage1-Max | 0.12 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8863TMUK/PR3 to view detailed technical specifications.
No datasheet is available for this part.