Dual-output, positive adjustable and fixed linear voltage regulator IC. Features a 2.5V to 5.5V input voltage range and 1.25V to 5.5V output voltage capability. Delivers up to 100mA output current per regulator with a 1.288V reference voltage. Operates from -40°C to 85°C in a lead-free, RoHS compliant UMAX surface mount package.
Maxim MAX8865REUA+T technical specifications.
| Package/Case | UMAX |
| Input Bias Current | 145uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 270uA |
| Radiation Hardening | No |
| Reference Voltage | 1.288V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8865REUA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.