
Positive, fixed 4V output linear voltage regulator IC with 150mA output current. Features a 165mV dropout voltage and 1.4% accuracy. Operates with a 2.5V to 6.5V input voltage range and 100uA input bias current. Packaged in a 5-lead TSOT-23 surface mount configuration.
Maxim MAX8867EZK40+T technical specifications.
| Accuracy | 1.4% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 165mV |
| Input Bias Current | 100uA |
| Lead Free | Lead Free |
| Min Current Limit | 160mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Series | MAX8867 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8867EZK40+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
