
Positive adjustable linear voltage regulator IC, offering a 150mA output current with a 1.25V reference voltage. Features a 2.5V to 6.38V adjustable output voltage range and 1.4% accuracy. Operates from a 2.5V to 6.5V input voltage with a low 103µA supply current. Packaged in a SOT-23-5 surface mount case, this RoHS compliant component is suitable for applications requiring efficient power management.
Maxim MAX8868ETEQ+ technical specifications.
| Accuracy | 1.4% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 100uA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 6.38V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 571mW |
| Max Supply Current | 103uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 180uA |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8868ETEQ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
