
Adjustable positive linear voltage regulator IC, offering a 150mA output current with a 1.25V reference voltage. Features a 1.4% accuracy, 6.5V maximum input voltage, and an adjustable output range from 1.25V to 6.38V. Operates within a -40°C to 85°C temperature range and is housed in a compact SOT-23-5 surface mount package. This RoHS compliant component boasts a low 100µA supply current and 180µA quiescent current.
Maxim MAX8868ETEV+ technical specifications.
| Accuracy | 1.4% |
| Package/Case | SOT-23-5 |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6.38V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 571mW |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8868ETEV+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
