Fixed positive LDO regulator offering a 2.8V output voltage with a maximum dropout voltage of 0.12V. Features a 5-pin SOT-23 (PDSO5) package and operates from a 2.5V to 5.5V input range. Delivers up to 0.15A output current with tight line and load regulation. Suitable for applications requiring stable voltage regulation across a -40°C to 85°C ambient temperature range.
Maxim MAX8868EUK28-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.856 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.165 |
| Output Voltage1-Nom | 2.8 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0151 |
| Load Regulation-Max | 0.134 |
| Dropout Voltage1-Max | 0.12 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8868EUK28-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.