Maxim MAX8869EUE10+ technical specifications.
| Accuracy | 1% |
| Package/Case | TSSOP |
| Input Bias Current | 2.5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Nominal Output Voltage | 1V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 192 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8869EUE10+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
