The MAX8869EUE25-T is a linear voltage regulator with a nominal output voltage of 2.5V and a maximum output current of 1A. It has a dropout voltage of 0.35V and operates over a temperature range of -40°C to 85°C. The device is packaged in a TSSOP-16 package, which is 4.4mm wide and 5mm long. The MAX8869EUE25-T is a fixed/adjustable voltage regulator, with a maximum voltage tolerance of 1%.
Maxim MAX8869EUE25-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.2 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 6 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8869EUE25-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.