
Surface mount linear voltage regulator IC with a single positive output. Features adjustable output voltage from 1.25V to 6.5V, with a fixed 2.8V option. Offers a low dropout voltage of 55mV and a maximum output current of 120mA. Operates with an input voltage range of 2.5V to 6.5V and a maximum power dissipation of 571mW. Packaged in SOT-23-5, this lead-free and RoHS compliant component is supplied on tape and reel.
Maxim MAX8873REUK+T technical specifications.
| Accuracy | 3.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 55mV |
| Input Bias Current | 82uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 571mW |
| Max Supply Current | 82uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 120mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 6.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8873REUK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
