
Positive fixed 2.7V output linear voltage regulator, delivering up to 150mA output current. Features 1% accuracy and a low 165mV dropout voltage. Operates from a 2.5V to 6.5V input range with a 100uA input bias current. Packaged in a 5-lead SOT-23 surface mount case, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Maxim MAX8875EUK27+T technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 165mV |
| Input Bias Current | 100uA |
| Lead Free | Lead Free |
| Min Current Limit | 160mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 571mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX8875 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8875EUK27+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
