The MAX8875EUK33 is a 5-terminal dual output low dropout (LDO) regulator from Maxim. It has a nominal output voltage of 3.3V and a maximum dropout voltage of 0.22V. The device can handle a maximum output current of 0.15A and has a maximum operating temperature of 150°C. The MAX8875EUK33 is packaged in an LSSOP-20 package.
Maxim MAX8875EUK33 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 3.4 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.22 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8875EUK33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.