Fixed positive LDO regulator with a 3.2V nominal output voltage and a maximum output current of 0.15A. Features a low dropout voltage of 0.12V and a wide input voltage range from 3.3V to 6.5V. Operates across a temperature range of -40°C to 85°C. Housed in a 5-pin SOT-23 (PDSO5) package with a 1.625mm width and 2.9mm length. Offers excellent line and load regulation, with maximum values of 0.0153% and 0.151% respectively.
Maxim MAX8878EUK32-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 3.104 |
| Output Voltage1-Max | 3.264 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.165 |
| Output Voltage1-Nom | 3.2 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0153 |
| Load Regulation-Max | 0.151 |
| Dropout Voltage1-Max | 0.12 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8878EUK32-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.