
Positive fixed output linear voltage regulator IC with a 4.8V output voltage and 150mA output current. Features a low dropout voltage of 165mV, 3% accuracy, and a maximum input voltage of 6.5V. Operates from a 2.5V minimum input voltage and offers a minimum current limit of 160mA. Packaged in a SOT-23-5 surface mount case, this lead-free and RoHS compliant component is supplied on tape and reel.
Maxim MAX8878EUK48+T technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 165mV |
| Input Bias Current | 100uA |
| Lead Free | Lead Free |
| Min Current Limit | 160mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 4.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Series | MAX8878 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8878EUK48+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
