
Positive fixed 3.6V output linear voltage regulator IC, offering 150mA output current with 3% accuracy. Features a 2.5V to 6.5V input voltage range, 100µA input bias current, and 180µA quiescent current. Packaged in a 5-lead TSOT-23 surface-mount configuration, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Maxim MAX8878EZK36+T technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.6V |
| Max Power Dissipation | 727mW |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8878EZK36+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
