Positive fixed output linear voltage regulator, 4.5V output voltage with 150mA output current. Features 165mV dropout voltage and 3% accuracy. Operates from 2.5V to 6.5V input voltage with a 100uA input bias current. Packaged in a 5-pin TSOT-23 surface mount case, this RoHS compliant component is supplied on tape and reel.
Maxim MAX8878EZK45+T technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 165mV |
| Input Bias Current | 100uA |
| Lead Free | Lead Free |
| Min Current Limit | 160mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Series | MAX8878 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8878EZK45+T to view detailed technical specifications.
No datasheet is available for this part.