Maxim MAX8879ETG+ technical specifications.
| Dimming | I²C |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.5mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 11 |
| Operating Frequency | 1 MHz |
| Output Current | 610mA |
| Output Current per Channel | 100mA |
| Output Voltage | 11V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.666W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8879ETG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
