The MAX8883EUTQ5-T is a dual output low dropout (LDO) voltage regulator with a maximum operating temperature of 150°C. It has a fixed output voltage of 2.425V and 2.55V, with a maximum output current of 16mA. The device is packaged in a SOT-23-6 package and has a maximum input voltage of 6.5V. The regulator operates over a temperature range of -40°C to 85°C, and is suitable for use in applications where a stable voltage supply is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX8883EUTQ5-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.425 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.16 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.072 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0185 |
| Dropout Voltage1-Max | 0.144 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8883EUTQ5-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.