The MAX8887EZK29-T is a 5-pin dual linear regulator from Maxim. It has a fixed output voltage of 2.9V and can supply up to 0.3A of current. The device operates within a temperature range of -40°C to 150°C. It is designed for use in applications where a stable voltage is required, such as in low-voltage systems. The MAX8887EZK29-T is available in a TSSOP package type.
Maxim MAX8887EZK29-T technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 2.813 |
| Output Voltage1-Max | 2.987 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 2.9 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.013 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8887EZK29-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.