The MAX8888EZK15-T is a 5-pin TSSOP linear voltage regulator with a 1.5V output voltage and a maximum output current of 0.3A. It operates from an input voltage range of 2.5 to 5.5V and has a maximum operating temperature of 150°C. The device is packaged in a TSSOP package and is suitable for use in a variety of applications. The MAX8888EZK15-T is designed to provide a stable output voltage with a maximum line regulation of 0.0081 and a dropout voltage of 0.15V at 0.3A. It can operate over a temperature range of -40 to 85°C.
Maxim MAX8888EZK15-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.455 |
| Output Voltage1-Max | 1.545 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 1.5 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0081 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8888EZK15-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.