Maxim MAX8888EZK16+T technical specifications.
| Accuracy | 1.2% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 55uA |
| Lead Free | Lead Free |
| Min Current Limit | 420mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 727mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Series | MAX8888 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8888EZK16+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
