The MAX8888EZK29 is a 5-pin SOT-23 linear voltage regulator with a nominal output voltage of 2.9V and a maximum output current of 0.3A. It operates over a temperature range of -40°C to 150°C and has a maximum input voltage of 5.5V. The device is packaged in a low profile SOT-23 package with a 1.6mm width and 2.9mm length. It is designed for use in a variety of applications, including power management and voltage regulation.
Maxim MAX8888EZK29 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 2.813 |
| Output Voltage1-Max | 2.987 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 2.9 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0096 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8888EZK29 to view detailed technical specifications.
No datasheet is available for this part.