
Adjustable positive linear voltage regulator IC, surface mountable in SC package, delivering up to 150mA output current. Features a 120mV dropout voltage, 3% accuracy, and a wide input voltage range of 2V to 6V. Operates from -40°C to 85°C with a quiescent current of 40µA and a PSRR of 65dB. RoHS compliant, with an adjustable output voltage from 1.5V to 4.5V.
Maxim MAX8892EXK+T technical specifications.
| Accuracy | 3% |
| Package/Case | SC |
| Dropout Voltage | 120mV |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 247mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8892EXK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
