Maxim MAX8895XEWA+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.85A |
| Operating Supply Voltage | 6.6V |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8895XEWA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.