Boost (Step Up) LED Driver IC, featuring a single output and a 750kHz switching frequency. Operates with an input voltage range of 2.6V to 5.5V, delivering an output voltage of 24V at 24.75mA. Designed for surface mount applications with a TDFN-8 package, this RoHS compliant component offers a maximum supply current of 185µA and operates within a temperature range of -40°C to 85°C.
Maxim MAX8901AETA+T technical specifications.
| Frequency | 800kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 185uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 24.75mA |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 953mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8901AETA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.