Maxim MAX8903AETI+ technical specifications.
| Battery Type | LITHIUM-ION |
| Height | 0.75mm |
| Length | 4.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.4V |
| Min Output Voltage | 4.6V |
| Max Power Dissipation | 1.6667W |
| Mount | Surface Mount |
| Operating Supply Current | 2.3mA |
| Operating Supply Voltage | 16V |
| Output Current | 1mA |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Smart Power Selector™ |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8903AETI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
