Dual AC/USB powered 1-cell Li+ charger IC for battery management. Features a maximum charge current of 2A and operates across a temperature range of -40°C to 85°C. Supports a maximum operating supply voltage of 16V with a low operating supply current of 2.3mA. Surface mount package with 1.6667W maximum power dissipation, supplied on tape and reel.
Maxim MAX8903AETI+T technical specifications.
| Max Charge Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6667W |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 2.3mA |
| Operating Supply Voltage | 16V |
| Output Current | 1mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Smart Power Selector™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8903AETI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
