Maxim MAX8903BETI+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6667W |
| Mount | Surface Mount |
| Operating Supply Current | 2.3mA |
| Operating Supply Voltage | 16V |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Smart Power Selector™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8903BETI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.