
The MAX8903EETI+ is a single-cell charger IC from Maxim, operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 1.6667W and is RoHS compliant. The device is designed for surface mount applications and is packaged in a rail/Tube format. It is not Reach SVHC compliant.
Maxim MAX8903EETI+ technical specifications.
| Max Charge Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6667W |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 2.3mA |
| Operating Supply Voltage | 16V |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Smart Power Selector™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8903EETI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
