Maxim MAX8903FETI+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6667W |
| Operating Supply Current | 2.3mA |
| Operating Supply Voltage | 16V |
| Output Current | 1mA |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8903FETI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.