
The MAX8903HETI+ is a single-cell battery management IC from Maxim. It operates from a 16V supply voltage and consumes 2.3mA of current. The device can deliver up to 2A of output current and 1.6667W of power dissipation. It is RoHS compliant and suitable for surface mount applications. The IC can withstand temperatures between -40°C and 85°C.
Maxim MAX8903HETI+ technical specifications.
| Max Charge Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6667W |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 2.3mA |
| Operating Supply Voltage | 16V |
| Output Current | 2A |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Smart Power Selector™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8903HETI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.