Maxim MAX891LEUA technical specifications.
| Package/Case | UMAX |
| Drain to Source Resistance | 120mR |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | MAX891L |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX891LEUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.