Maxim MAX8934EETI+ technical specifications.
| Height | 4.1mm |
| Length | 4.1mm |
| Max Charge Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 4.242V |
| Min Output Voltage | 4.158V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 6.6V |
| Output Current | 1.5mA |
| Output Voltage | 1V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Smart Power Selector™ |
| Width | 0.75mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8934EETI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
