Maxim MAX8934GETI+ technical specifications.
| Max Charge Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6667W |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Voltage | 4.35V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Smart Power Selector™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8934GETI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
