The MAX900ACWP is a commercial comparator with a maximum operating temperature of 70C. It has 20 terminals and a dual terminal position. The device is packaged in a 20-pin SOP package with a width of 7.5mm and a length of 12.8mm. The comparator operates on a nominal supply voltage of 5V with a maximum supply current of 25mA. It has a maximum input offset voltage of 3000uV and a maximum average bias current of 10uA.
Maxim MAX900ACWP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 25 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 10 |
| Bias Current-Max (IIB) @25C | 6 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Neg Supply Voltage Limit-Max | -6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX900ACWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.