
Single-channel comparator featuring a 5.5ns response time and TTL output. Operates with a maximum supply voltage of 5.5V and a minimum of 4.5V, drawing a maximum supply current of 2.1mA. Offers a 3mV input offset voltage and 2uA input bias current. Packaged in an 8-pin UMAX surface-mount configuration, this component boasts a 69.54dB voltage gain and 82dB common mode rejection ratio.
Maxim MAX9013EUA technical specifications.
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 82dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Max Input Current | 500nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Supply Current | 2.1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 40mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Propagation Delay | 9ns |
| Quiescent Current | 2.3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2.3mA |
| Voltage Gain | 69.54dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX9013EUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
