Maxim MAX9017AEKA/V+T technical specifications.
| Package/Case | SOT-23 |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Supply Current | 2.3uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9017A |
| Supply Current | 2.3uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9017AEKA/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.