The MAX9022AKA is a dual comparator IC from Maxim, designed for automotive applications. It operates from a 5V supply voltage and has a maximum supply current of 0.005mA. The device features a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PDSO-G8. The comparator has a maximum input offset voltage of 8mV and a maximum average bias current of 80nA. The IC is available in an 8-pin SOT-23 package and has a maximum operating temperature of 125°C.
Maxim MAX9022AKA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.005 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.08 |
| Bias Current-Max (IIB) @25C | 0.08 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9022AKA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.