Maxim MAX9024ASD+T technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 4mV |
| Input Bias Current | 3nA |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8us |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9024 |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9024ASD+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.