Single-channel, general-purpose comparator featuring BICMOS technology. Operates with a supply voltage range of 1.8V to 5.5V, offering a low quiescent current of 1.25uA and a maximum supply current of 1.7uA. Boasts a 5mV input offset voltage, 4mV hysteresis, and a 60dB common mode rejection ratio. Surface mountable in a UCSP-6 package, it provides a 50mA output current with a push-pull output type and a 40us propagation delay. Suitable for operation between -40°C and 85°C.
Maxim MAX9027EBT-T technical specifications.
| Common Mode Rejection Ratio | 60dB |
| Hysteresis | 4mV |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Input Current | 1nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 308mW |
| Max Supply Current | 1.7uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 40us |
| Quiescent Current | 1.25uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Beyond-the-Rails™ |
| Supply Current | 1.7uA |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX9027EBT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.