
Dual high-speed, low-power comparator IC featuring push-pull, TTL output. Operates from a dual supply voltage range of 2.5V to 5V, with a maximum supply voltage of 10V. Offers a typical response time of 8ns, 82.5dB Common Mode Rejection Ratio, and 80dB Power Supply Rejection Ratio. Housed in a 14-pin SOIC surface-mount package with dimensions of 8.75mm length, 4mm width, and 1.5mm height. RoHS compliant with a maximum operating temperature of 70°C.
Maxim MAX902CSD+ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 82.5dB |
| Dual Supply Voltage | 3V |
| Height | 1.5mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 10uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 4mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 0.008us |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX902CSD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
