The MAX9030AXT is a 6-pin TSSOP comparator IC from Maxim, suitable for automotive applications. It operates over a temperature range of -40 to 125°C and has a maximum supply current of 0.055mA. The device features a dual terminal position and a JEDEC package code of R-PDSO-G6. The comparator has a maximum input offset voltage of 5000mV and a bias current of 0.08mA at 25°C.
Maxim MAX9030AXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Pin Count | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.055 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 5000 |
| Bias Current-Max (IIB) @25C | 0.08 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9030AXT to view detailed technical specifications.
No datasheet is available for this part.