
Single-channel general-purpose comparator IC in a SC package, designed for surface mount applications. Features a wide operating voltage range from 1.25V to 5.5V, with a low supply current of 35µA. Offers excellent noise immunity with a Common Mode Rejection Ratio (CMRR) and Power Supply Rejection Ratio (PSRR) of 100dB. Includes 4mV hysteresis for stable switching and a fast response time of 188ns. RoHS compliant and lead-free.
Maxim MAX9030AXT+T technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 100dB |
| Height | 1mm |
| Hysteresis | 4mV |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Input Current | 8nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 228ns |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 188ns |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Type | General Purpose |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9030AXT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
