
General purpose comparator IC featuring a single channel with TTL output. Offers a low input offset voltage of 1mV and a hysteresis of 4mV, with a common mode rejection ratio of 100dB. Operates across a wide dual supply voltage range from 1.25V to 2.75V, and a single supply range from 2.5V to 5.5V. This surface mount component has a maximum supply current of 55uA and a propagation delay of 228ns, suitable for operation between -40°C and 125°C.
Maxim MAX9031AXK-T technical specifications.
| Common Mode Rejection Ratio | 100dB |
| Hysteresis | 4mV |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Input Current | 8nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 247mW |
| Max Supply Current | 55uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 228ns |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 55uA |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX9031AXK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.