
Dual comparator IC featuring ultra-small SOIC package for surface mount applications. Operates with dual supply voltages from 1.25V to 2.75V or single supply from 2.5V to 5.5V. Offers a 4mV hysteresis, 5mV input offset voltage, and 80nA input bias current. Achieves 100dB common mode rejection ratio and 100dB power supply rejection ratio. Includes TTL, push-pull outputs with a 188ns response time and 228ns propagation delay.
Maxim MAX9032ASA+ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Height | 1.5mm |
| Hysteresis | 4mV |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Input Current | 8nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 55uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 228ns |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 188ns |
| RoHS Compliant | Yes |
| Supply Current | 55uA |
| Termination | SMD/SMT |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9032ASA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
