The MAX9032ASA-T is a dual comparator IC designed for automotive applications. It operates over a temperature range of -40 to 125 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply current of 0.11mA. The comparator type is unspecified, but it is designed for use in automotive-grade applications, meeting the requirements of the Temperature Grade AUTOMOTIVE classification. The device is packaged in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm.
Maxim MAX9032ASA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.11 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.08 |
| Bias Current-Max (IIB) @25C | 0.08 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9032ASA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.