
Quad comparator IC featuring push-pull, TTL output. Operates from 1.25V to 5.5V dual supply, with a maximum supply voltage of 5.5V and minimum of 2.5V. Offers 100dB common mode rejection ratio and 100dB power supply rejection ratio. Hysteresis is 4mV, with input offset voltage of 1mV and input bias current of 8nA. Packaged in a 14-SOIC surface mount case, this RoHS compliant component has a maximum operating temperature of 125°C.
Maxim MAX9034ASD+T technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Hysteresis | 4mV |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Input Current | 8nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Current | 140uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 228ns |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 140uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9034ASD+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.