Maxim MAX9041BEUT+T technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 3mV |
| Input Bias Current | 1pA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 8mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 450ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9041BEUT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.